DE 325-RS-20/8,4 (5 VOLT) | Display Elektronik
LCD panel, 4 character, viewing area: 45 x 19 mm, DE 325-RS-20/8,4 (5 VOLT)
Order No.: 73S0184
EAN: 4099891977498
MPN:
DE 325-RS-20/8,4 (5 VOLT)
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Panel, DE 325-RS-20/8,4 (5 VOLT), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 5 Volt
Technical specifications
Display | 4 Zeichen | |
Version | reflektiv | |
Viewing area (width) | 45 mm | |
Viewing range (height) | 19 mm | |
Width | 49 mm | |
type of backlight | LCD | |
Height | 25.5 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Character height | 11.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85241100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |