DEM 08171 SBH-PW-N | Display Elektronik

LCD display, 8 x 1 character, STN blue, viewing area: 44 x 13 mm, DEM 08171 SBH-PW-N

Order No.: 73S0032
EAN: 4099891975975
MPN:
DEM 08171 SBH-PW-N
DEM 08171 SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
13.6017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,958.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
144 pcs.
13.6017 €

LCD Module, DEM 08171 SBH-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • Backlight: White Lightguide
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 8 x 1 Zeichen
Viewing area (width) 44 mm
Viewing range (height) 13 mm
Width 60 mm
Thickness 8.69 mm
type of backlight LED
Background color weiß
Height 33 mm
IC controller/driver HD44780 kompatibel
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Character height 7.93 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes