DEM 08171 SYH | Display Elektronik
Alphanumeric display, 1 x 8 character, STN yellow/green, viewing area: 44 x 13 mm, DEM 08171 SYH
Order No.: 71S300
EAN: 4099879003713
MPN:
DEM 08171 SYH
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
LCD-Module, DEE 800600A-W, Display Elektronik
FEATURES
- 800 x 600 Pixels Display
- White reflectance above 40%
- Contrast ratio above 8:1
- Wide viewing angle
Technical specifications
Display | 1 x 8 Zeichen | |
Viewing area (width) | 44 mm | |
Viewing range (height) | 13 mm | |
Width | 60 mm | |
Thickness | 6.2 mm | |
type of backlight | ohne | |
Height | 33 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-gelb/grün | |
Character height | 7.93 mm | |
Character set | Englisch-Japanisch |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |