DEM 08172 SBH-PW-N | Display Elektronik
LCD display, 8 x 1 character, STN blue, viewing area: 61 x 18.5 mm, DEM 08172 SBH-PW-N
Order No.: 73S0034
EAN: 4099891975999
MPN:
DEM 08172 SBH-PW-N
Unit Price (€ / pc.)
14.8988 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 08172 SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 V
- VLCD (VDD-V5): 4.5 Volt
- Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display | 8 x 1 Zeichen | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 18.5 mm | |
Width | 84 mm | |
Thickness | 7.6 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 44 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau | |
Character height | 10.75 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |