DEM 08201 SGH-LY | Display Elektronik

LCD display, 8 x 2 character, STN-gray, viewing area: 31 x 14.5 mm, DEM 08201 SGH-LY

Order No.: 73S0001
EAN: 4099891975661
MPN:
DEM 08201 SGH-LY
DEM 08201 SGH-LY Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,585.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
8.0801 €

LCD Module, DEM 08201 SGH-LY, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • Backlight color: Yellow-Green
  • RoHS Compliant
Technical specifications
Display 8 x 2 Zeichen
Viewing area (width) 31 mm
Viewing range (height) 14.5 mm
Width 40 mm
Thickness 10.5 mm
type of backlight LED
Background color gelb/grün
Height 30.5 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-grau
Character height 4.35 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes