DEM 122032A1 SYH-LY | Display Elektronik
Graphic display, 122 x 32 character, STN yellow/green, viewing area: 60.5 x 18.5 mm, DEM 122032A1 SYH-LY
Order No.: 73S0077
EAN: 4099891976422
MPN:
DEM 122032A1 SYH-LY
Unit Price (€ / pc.)
22.4910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
96 pcs.
12.8401 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 122032A1 SYH-LY, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 Volt
- Interface: Parallel
- RoHS Compliantt
Technical specifications
Display | 122 x 32 Zeichen | |
Viewing area (width) | 60.5 mm | |
Viewing range (height) | 18.5 mm | |
Width | 80 mm | |
Thickness | 10.5 mm | |
type of backlight | LED | |
Background color | gelb/grün | |
Height | 36 mm | |
IC controller/driver | AiP31520 | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-gelb/grün |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |