DEM 122032C SBH-PW-N-12 | Display Elektronik
Graphic display, 122 x 32 character, STN blue, viewing area: 59 x 23 mm, DEM 122032C SBH-PW-N-12
Order No.: 73S0080
EAN: 4099891976453
MPN:
DEM 122032C SBH-PW-N-12
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 122032C SBH-PW-N-12, Display Elektronik
Features
- Viewing direction: 12 O’clock
- Power Supply Voltage: 5.0 V
- Led-Baclöight: White, LED, Long Lifetime
- Interface: Parallel
Technical specifications
Display | 122 x 32 Zeichen | |
Viewing area (width) | 59 mm | |
Viewing range (height) | 23 mm | |
Width | 67 mm | |
Thickness | 8.6 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 32.9 mm | |
IC controller/driver | PT6520 | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |