DEM 128032A1 FGH-PW | Display Elektronik

Graphic display, 128 x 32 character, FSTN, viewing area: 54.8 x 16.6 mm, DEM 128032A1 FGH-PW

Order No.: 73S0082
EAN: 4099891976477
MPN:
DEM 128032A1 FGH-PW
DEM 128032A1 FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
168 pcs.
12.3284 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD Module, DEM 128032A1 FGH-PW, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 3.0 Volt
  • LCD Operation voltage: 9.8 V
  • Backlight color: White
  • RoHS Compliantt
Technical specifications
Display 128 x 32 Zeichen
Viewing area (width) 54.8 mm
Viewing range (height) 16.6 mm
Width 60 mm
Thickness 5.25 mm
type of backlight LED
Background color weiß
Height 30 mm
IC controller/driver IST3004-TX
Image Positiv
max. operating temperature 85 °C
min. operating temperature -25 °C
MPU interface 8-Bit-MCU, SPI
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes