DEM 128048A FGH-PW | Display Elektronik
Graphic display, 128 x 48 character, FSTN, viewing area: 31 x 12.3 mm, DEM 128048A FGH-PW
Order No.: 73S0085
EAN: 4099891976507
MPN:
DEM 128048A FGH-PW
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 128048A FGH-PW, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 3.3 V
- LCD Operation voltage: 9.0 V
Technical specifications
Display | 128 x 48 Zeichen | |
Viewing area (width) | 31 mm | |
Viewing range (height) | 12.3 mm | |
Width | 40 mm | |
Thickness | 5.5 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 17.15 mm | |
IC controller/driver | ST7539 | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | SPI | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |