DEM 128048A FGH | Display Elektronik

Graphic display, 128 x 48 character, FSTN, viewing area: 31 x 12.3 mm, DEM 128048A FGH

Order No.: 73S0084
EAN: 4099891976491
MPN:
DEM 128048A FGH
DEM 128048A FGH Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,544.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
7.0686 €

LCD Module, DEM 128048A FGH, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 3.3 V
  • LCD Operation voltage: 9.0 V
Technical specifications
Display 128 x 48 Zeichen
Viewing area (width) 31 mm
Viewing range (height) 12.3 mm
Width 39 mm
Thickness 2.75 mm
type of backlight ohne
Height 16.45 mm
IC controller/driver ST7539
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface SPI
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes