DEM 128064A SBH-PW-N | Display Elektronik
Graphic display, 128 x 64 character, STN blue, viewing area: 71.7 x 39 mm, DEM 128064A SBH-PW-N
Order No.: 73S0089
EAN: 4099891976545
MPN:
DEM 128064A SBH-PW-N
Unit Price (€ / pc.)
32.0110 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
60 pcs.
26.6917 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 128064A SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 Volt
- Interface RAM: 512 bytes
- Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 71.7 mm | |
Viewing range (height) | 39 mm | |
Width | 93 mm | |
Thickness | 10 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 70 mm | |
IC controller/driver | SBN6400G + SBN0064G | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |