DEM 128064A SYH-LY(A-TOUCH) | Display Elektronik

Graphic display, 128 x 64 character, STN yellow/green, viewing area: 71.7 x 39 mm, DEM 128064A SYH-LY(A-TOUCH)

Order No.: 73S0091
EAN: 4099891976569
MPN:
DEM 128064A SYH-LY(A-TOUCH)
DEM 128064A SYH-LY(A-TOUCH) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,941.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
32.3561 €

LCD Module, DEM 128064A SYH-LY(A-TOUCH), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 Volt
  • Interface RAM: 512 bytes
  • Interface 8 bit parallel display data from MPU
Technical specifications
Display 128 x 64 Zeichen
Version mit Touch-Funktion
Viewing area (width) 71.7 mm
Viewing range (height) 39 mm
Width 93 mm
Thickness 14.3 mm
type of backlight LED
Background color gelb/grün
Height 70 mm
IC controller/driver SBN6400G + SBN0064G
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes