DEM 128064B SYH-PY | Display Elektronik

Graphic mono LCD display, 128 x 64 character, STN yellow/green, viewing area: 60 x 32.6 mm, DEM 128064B SYH-PY

Order No.: 71S753
EAN: 4099879004635
MPN:
DEM 128064B SYH-PY
DEM 128064B SYH-PY Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
22.9075 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,466.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
64 pcs.
22.9075 €

LCD module, DEM 128064B SYH-PY, Display Elektronik

STN Yellow Green Transflective Positive Mode.

Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 60 mm
Viewing range (height) 32.6 mm
Width 75 mm
Thickness 7 mm
type of backlight LED
Background color gelb/grün
Height 52.7 mm
IC controller/driver SBN0064G
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 64 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes