DEM 128064D FGH-EG | Display Elektronik

Graphic display, 128 x 64 character, FSTN, viewing area: 44.5 x 30 mm, DEM 128064D FGH-EG

Order No.: 73S0094
EAN: 4099891976590
MPN:
DEM 128064D FGH-EG
DEM 128064D FGH-EG Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,484.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
68 pcs.
21.8246 €

LCD Module, DEM 128064D FGH-EG, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 Volt
  • Backlight color: Blue-Green, EL
  • RoHS Compliantt
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 44.5 mm
Viewing range (height) 30 mm
Width 54 mm
Thickness 4.3 mm
type of backlight EL
Background color blau/grün
Height 50 mm
IC controller/driver SBN6400G + SBN0064G
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes