DEM 128064E1 SBH-PW-N | Display Elektronik

Graphic display, 128 x 64 character, STN blue, viewing area: 70 x 40 mm, DEM 128064E1 SBH-PW-N

Order No.: 73S0097
EAN: 4099891976620
MPN:
DEM 128064E1 SBH-PW-N
DEM 128064E1 SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
841.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
10.5196 €

LCD Module, DEM 128064E1 SBH-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 3.0 Volt
  • RoHS Compliantt
  • MPU Interface:4-line SPI data input/8 bit data input
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 70 mm
Viewing range (height) 40 mm
Width 77.4 mm
Thickness 10.5 mm
type of backlight LED
Background color weiß
Height 52.4 mm
IC controller/driver ST7565R
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU, SPI
Technology STN-blau
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes