DEM 128064F ADX-PW-N | Display Elektronik

Graphic display, 128 x 64 character, ASTN, viewing area: 60.6 x 33.1 mm, DEM 128064F ADX-PW-N

Order No.: 73S0098
EAN: 4099891976637
MPN:
DEM 128064F ADX-PW-N
DEM 128064F ADX-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,342.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
18.7425 €

LCD Module, DEM 128064F ADX-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 3.0 Volt
  • Light: White, LED, Lightguide
  • RoHS Compliantt
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 60.6 mm
Viewing range (height) 33.1 mm
Width 68.8 mm
Thickness 5.1 mm
type of backlight LED
Background color weiß
Height 49.2 mm
IC controller/driver ST7565R
Image Negativ
max. operating temperature 80 °C
min. operating temperature -30 °C
MPU interface 8-Bit-MCU, SPI
Technology ASTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes