DEM 128064F FGH-PW | Display Elektronik

Graphic mono LCD display, 128 x 64 character, FSTN, viewing area: 60.6 x 33.1 mm, DEM 128064F FGH-PW

Order No.: 71S762
EAN: 4099879004659
MPN:
DEM 128064F FGH-PW
DEM 128064F FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7814 €

LCD module, DEM 128064F FGH-PW, Display Elektronik

FSTN Transflective Positive Mode.

Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 60.6 mm
Viewing range (height) 33.1 mm
Width 68.8 mm
Thickness 5.1 mm
type of backlight LED
Background color weiß
Height 49.2 mm
IC controller/driver ST7565R
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 125 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes