DEM 128064F1 FGH | Display Elektronik
Graphic display, 128 x 64 character, FSTN, viewing area: 60.6 x 33.1 mm, DEM 128064F1 FGH
Order No.: 73S0099
EAN: 4099891976644
MPN:
DEM 128064F1 FGH
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 128064F1 FGH, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 3.0 Volt
- Interface: Parallel & Serial
- RoHS Compliantt
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 60.6 mm | |
Viewing range (height) | 33.1 mm | |
Width | 66.6 mm | |
Thickness | 2.15 mm | |
type of backlight | ohne | |
Height | 47 mm | |
IC controller/driver | IST3004-TX | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU, SPI | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |