DEM 128064H SBH-PW-N | Display Elektronik

Graphic display, 128 x 64 character, STN blue, viewing area: 62 x 44 mm, DEM 128064H SBH-PW-N

Order No.: 73S0106
EAN: 4099891976712
MPN:
DEM 128064H SBH-PW-N
DEM 128064H SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
39.8055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,547.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
64 pcs.
39.8055 €

LCD Module, DEM 128064H SBH-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply for logic: 5.0 Volt
  • Backlight Color: LED, Lightguide, White
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 62 mm
Viewing range (height) 44 mm
Width 78 mm
Thickness 9.6 mm
type of backlight LED
Background color weiß
Height 70 mm
IC controller/driver T6963C
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes