DEM 128064H1 SYH-PY | Display Elektronik
Graphic mono LCD display, 128 x 64 character, STN yellow/green, viewing area: 62 x 44 mm, DEM 128064H1 SYH-PY
Order No.: 71S771
EAN: 4099879004703
MPN:
DEM 128064H1 SYH-PY
Unit Price (€ / pc.)
45.6722 € *
Available: 0 pcs.
Leadtime: On Request **
LCD module, DEM 128064H1 SYH-PY, Display Elektronik
STN Yellow-Green Transflective Positive Mode.
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 62 mm | |
Viewing range (height) | 44 mm | |
Width | 78 mm | |
type of backlight | LED | |
Background color | gelb/grün | |
Height | 70 mm | |
IC controller/driver | UCi6963 | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-gelb/grün |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
MSL | MSL 1 |
Original Packaging | Tray mit 64 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |