DEM 128064I ADX-PW-N | Display Elektronik

Graphic display, 128 x 64 character, ASTN, viewing area: 45.2 x 27 mm, DEM 128064I ADX-PW-N

Order No.: 73S0107
EAN: 4099891976729
MPN:
DEM 128064I ADX-PW-N
DEM 128064I ADX-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,067.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
22.5981 €

LCD Module, DEM 128064I ADX-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3.3 V
  • Interface: Parallel & Serial
  • RoHS Compliantt
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 45.2 mm
Viewing range (height) 27 mm
Width 55.2 mm
Thickness 5 mm
type of backlight LED
Background color weiß
Height 39.8 mm
IC controller/driver ST7565P
Image Negativ
max. operating temperature 80 °C
min. operating temperature -30 °C
MPU interface 8-Bit-MCU, SPI
Technology ASTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes