DEM 128064J FGH-PW | Display Elektronik
Graphic mono LCD display, 128 x 64 character, FSTN, viewing area: 70.7 x 38.8 mm, DEM 128064J FGH-PW
Order No.: 71S780
EAN: 4099879004758
MPN:
DEM 128064J FGH-PW
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 70.7 mm | |
Viewing range (height) | 38.8 mm | |
Width | 80 mm | |
Thickness | 6.5 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 54 mm | |
IC controller/driver | ST7565P | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN |
Download
Logistics
MSL | MSL 1 |
Original Packaging | Tray mit 64 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |