DEM 128064K1 FGH-PW | Display Elektronik

Graphic mono LCD display, 128 x 64 character, FSTN, viewing area: 65.5 x 38 mm, DEM 128064K1 FGH-PW

Order No.: 71S782
EAN: 4099891625108
MPN:
DEM 128064K1 FGH-PW
DEM 128064K1 FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
943.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
10.4839 €
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 65.5 mm
Viewing range (height) 38 mm
Width 77.3 mm
Thickness 5.3 mm
type of backlight LED
Background color weiß
Height 51.7 mm
IC controller/driver ST7565R
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Logistics
MSL MSL 1
Original Packaging Tray mit 90 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes