DEM 128064L SBH-PW-N | Display Elektronik

Graphic mono LCD display, 128 x 64 character, STN blue, viewing area: 37 x 28 mm, DEM 128064L SBH-PW-N

Order No.: 71S785
EAN: 4099879004802
MPN:
DEM 128064L SBH-PW-N
DEM 128064L SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,449.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
9.6628 €
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 37 mm
Viewing range (height) 28 mm
Width 45 mm
Thickness 10.4 mm
type of backlight LED
Background color weiß
Height 40 mm
IC controller/driver ST7565R
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Logistics
MSL MSL 1
Original Packaging Tray mit 150 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes