DEM 128064L1 FGH-PW | Display Elektronik

Graphic display, 128 x 64 character, FSTN, viewing area: 37 x 28 mm, DEM 128064L1 FGH-PW

Order No.: 73S0111
EAN: 4099891976767
MPN:
DEM 128064L1 FGH-PW
DEM 128064L1 FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,469.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
140 pcs.
10.4958 €

LCD Module, DEM 128064L1 FGH-PW, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3.3 V
  • Backlight: LED, Lightguide, White
  • RoHS Compliantt
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 37 mm
Viewing range (height) 28 mm
Width 45 mm
Thickness 5.2 mm
type of backlight LED
Background color weiß
Height 40 mm
IC controller/driver IST3004-TX
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU, SPI
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes