DEM 128064N1 SBH-PW-N | Display Elektronik
Graphic display, 128 x 64 character, STN blue, viewing area: 41 x 22 mm, DEM 128064N1 SBH-PW-N
Order No.: 73S0114
EAN: 4099891976798
MPN:
DEM 128064N1 SBH-PW-N
Unit Price (€ / pc.)
8.9012 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
180 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 128064N1 SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3.3 V
- Backlight: LED, Lightguide, White
- RoHS Compliantt
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 41 mm | |
Viewing range (height) | 22 mm | |
Width | 52.2 mm | |
Thickness | 5.3 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 32.7 mm | |
IC controller/driver | IST3004-TX | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU, SPI | |
Technology | STN-blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |