DEM 128064O1 FGH-PW | Display Elektronik
Graphic display, 128 x 64 character, FSTN, viewing area: 50 x 25 mm, DEM 128064O1 FGH-PW
Order No.: 73S0117
EAN: 4099891976828
MPN:
DEM 128064O1 FGH-PW
Unit Price (€ / pc.)
11.8405 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
140 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 128064O1 FGH-PW, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3.0 V
- Driver IC: IST3004-TX
- RoHS Compliantt
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 50 mm | |
Viewing range (height) | 25 mm | |
Width | 58.2 mm | |
Thickness | 5.7 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 41.7 mm | |
IC controller/driver | IST3004-TX | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU, SPI | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |