DEM 128064P SBH-PW-N | Display Elektronik

Graphic mono LCD display, 128 x 64 character, STN blue, viewing area: 31.4 x 20.3 mm, DEM 128064P SBH-PW-N

Order No.: 71S793
EAN: 4099879004864
MPN:
DEM 128064P SBH-PW-N
DEM 128064P SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,409.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
288 pcs.
8.3657 €

LCD module, DEM 128064P SBH-PW-N, Display Elektronik

STN-BLUE Transmissive Negative.

Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 31.4 mm
Viewing range (height) 20.3 mm
Width 37 mm
Thickness 7.1 mm
type of backlight LED
Background color weiß
Height 30.3 mm
IC controller/driver ST7567G
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 180 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes