DEM 128064Q SBH-PW-N | Display Elektronik
Graphic display, 128 x 64 character, STN blue, viewing area: 50.6 x 31 mm, DEM 128064Q SBH-PW-N
Order No.: 73S0119
EAN: 4099891976842
MPN:
DEM 128064Q SBH-PW-N
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 128064Q SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3.0 V
- Driver IC: UC1601x
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 50.6 mm | |
Viewing range (height) | 31 mm | |
Width | 54.6 mm | |
Thickness | 3.6 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 44.2 mm | |
IC controller/driver | UC1601 | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU, SPI | |
Technology | STN-blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |