DEM 128128B1 SBH-PW-N (A-TOUCH) | Display Elektronik

Graphic display, 128 x 128 character, STN blue, viewing area: 73 x 73 mm, DEM 128128B1 SBH-PW-N (A-TOUCH)

Order No.: 73S0126
EAN: 4099891976910
MPN:
DEM 128128B1 SBH-PW-N (A-TOUCH)
DEM 128128B1 SBH-PW-N (A-TOUCH) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
71.8879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,940.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27 pcs.
71.8879 €

LCD Module, DEM 128128B1 SBH-PW-N (A-TOUCH), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply for logic: 5.0 V
  • Backlight Color: LED, Lightbox, White
  • Controller IC: UCi6963
Technical specifications
Display 128 x 128 Zeichen
Version mit Touch-Funktion
Viewing area (width) 73 mm
Viewing range (height) 73 mm
Width 92 mm
Thickness 12.6 mm
type of backlight LED
Background color weiß
Height 106 mm
IC controller/driver UCi6963
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes