DEM 128128C FGH-PW | Display Elektronik
Graphic mono LCD display, 128 x 128 character, FSTN, viewing area: 44 x 40.5 mm, DEM 128128C FGH-PW
Order No.: 71S814
EAN: 4099879004932
MPN:
DEM 128128C FGH-PW
Unit Price (€ / pc.)
13.9468 € *
Available: 0 pcs.
Leadtime: On Request **
LCD module, DEM 128128C FGH-PW, Display Elektronik
FSTN Transflective Positive.
Technical specifications
Display | 128 x 128 Zeichen | |
Viewing area (width) | 44 mm | |
Viewing range (height) | 40.5 mm | |
Width | 48 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 52.8 mm | |
IC controller/driver | UC1617 | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
MSL | MSL 1 |
Original Packaging | Tray mit 144 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |