DEM 128128D SBH-PW-N | Display Elektronik

Graphic display, 128 x 128 character, STN blue, viewing area: 66 x 62.5 mm, DEM 128128D SBH-PW-N

Order No.: 73S0127
EAN: 4099891976927
MPN:
DEM 128128D SBH-PW-N
DEM 128128D SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,625.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
18.0642 €

LCD Module, DEM 128128D SBH-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 3.0 V
  • Backlight color: LED, Lightbox, White
  • RpHS Compliant
Technical specifications
Display 128 x 128 Zeichen
Viewing area (width) 66 mm
Viewing range (height) 62.5 mm
Width 69 mm
Thickness 4.8 mm
type of backlight LED
Background color weiß
Height 74.8 mm
IC controller/driver UC1617
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU, SPI, I²C
Technology STN-blau
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes