DEM 16101 SYH-LY | Display Elektronik

Alphanumeric display, 1 x 16 character, STN yellow/green, viewing area: 63.5 x 13.8 mm, DEM 16101 SYH-LY

Order No.: 71S307
EAN: 4099879003775
MPN:
DEM 16101 SYH-LY
DEM 16101 SYH-LY Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,077.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
11.2217 €

LCD-Module, DEM 16101 SYH, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Temperature (-20 °C to 70 °C)
  • Storage temperature (-30 °C to 80 °C)
Technical specifications
Display 1 x 16 Zeichen
Viewing area (width) 63.5 mm
Viewing range (height) 13.8 mm
Width 80 mm
Thickness 6.6 mm
type of backlight LED
Background color gelb/grün
Height 36 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Character height 5.95 mm
Character set Englisch-Japanisch
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes