DEM 16102 SBH-PW-N | Display Elektronik

LCD display, 16 x 1 character, STN blue, viewing area: 61 x 18.5 mm, DEM 16102 SBH-PW-N

Order No.: 73S0036
EAN: 4099891976019
MPN:
DEM 16102 SBH-PW-N
DEM 16102 SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
14.8988 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,430.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
14.8988 €

LCD Module, DEM 16102 SBH-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • Backlight: LED, White, Lightguide
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 16 x 1 Zeichen
Viewing area (width) 61 mm
Viewing range (height) 18.5 mm
Width 80 mm
Thickness 7.6 mm
type of backlight LED
Background color weiß
Height 36 mm
IC controller/driver HD44780 kompatibel
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Character height 7.9 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes