DEM 16102 SYH-LY-CYR22 | Display Elektronik

LCD display, 16 x 1 character, STN yellow/green, viewing area: 61 x 15.8 mm, DEM 16102 SYH-LY-CYR22

Order No.: 73S0017
EAN: 4099891975821
MPN:
DEM 16102 SYH-LY-CYR22
DEM 16102 SYH-LY-CYR22 Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,873.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
19.516 €

LCD Module, DEM 16102 SYH-LY-CYR22, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • Backlight: LED, Yellow-Green, Lightbox
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 16 x 1 Zeichen
Viewing area (width) 61 mm
Viewing range (height) 15.8 mm
Width 80 mm
Thickness 10.1 mm
type of backlight LED
Background color gelb/grün
Height 36 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Character height 7.9 mm
Character set Englisch-Kyrillisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes