DEM 16204 FGH | Display Elektronik
LCD display, 16 x 2 character, FSTN, viewing area: 61 x 15.7 mm, DEM 16204 FGH
Order No.: 73S0003
EAN: 4099891975685
MPN:
DEM 16204 FGH
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 16204 FGH, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply: 5 V
- Driver IC: UCi7032c
Technical specifications
Display | 16 x 2 Zeichen | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 15.7 mm | |
Width | 65 mm | |
Thickness | 2.75 mm | |
type of backlight | ohne | |
Height | 27.7 mm | |
IC controller/driver | UCi7032c | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN | |
Character height | 5.15 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |