DEM 16208 FGH-PW | Display Elektronik

LCD display, 16 x 2 character, FSTN, viewing area: 51.5 x 12.23 mm, DEM 16208 FGH-PW

Order No.: 73S0039
EAN: 4099891976040
MPN:
DEM 16208 FGH-PW
DEM 16208 FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,607.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
144 pcs.
11.1622 €

LCD Module, DEM 16208 FGH-PW, Display Elektronik

Features

  • View Area: 51.5 x 12.23 mm
  • LCD type: FSTN Positive Transflective
  • View direction: 6 o’clock
  • Backlight Type: LED White
Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 51.5 mm
Viewing range (height) 12.23 mm
Width 62.8 mm
Thickness 6.3 mm
type of backlight LED
Background color weiß
Height 23 mm
IC controller/driver ST7032i
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface I²C
Technology FSTN
Character height 4.67 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes