DEM 16214 SBH-PW-N | Display Elektronik

Alphanumeric display, 16 x 2 character, STN blue, viewing area: 80 x 80 mm, DEM 16214 SBH-PW-N

Order No.: 71S667
EAN: 4099879004314
MPN:
DEM 16214 SBH-PW-N
DEM 16214 SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
21.5747 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,725.98 € *
Price list
Quantity
Price per unit*
80 pcs.
21.5747 €
160 pcs.
17.3383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 80 mm
Viewing range (height) 80 mm
Width 100 mm
Thickness 10.1 mm
type of backlight LED
Background color weiß
Height 42 mm
IC controller/driver HD44780 kompatibel
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Character height 7.76 mm
Character set Englisch-Japanisch
Logistics
MSL MSL 1
Original Packaging Tray mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes