DEM 16216 FGH-LA | Display Elektronik
LCD display, 16 x 2 character, FSTN, viewing area: 61 x 15.8 mm, DEM 16216 FGH-LA
Order No.: 73S0041
EAN: 4099891976064
MPN:
DEM 16216 FGH-LA
Unit Price (€ / pc.)
14.637 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 16216 FGH-LA, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 Volt
- Backlight: LED, Amber, Lightbox
- Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display | 16 x 2 Zeichen | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 15.8 mm | |
Width | 80 mm | |
Thickness | 9.5 mm | |
type of backlight | LED | |
Background color | bernstein | |
Height | 36 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN | |
Character height | 5.55 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |