DEM 16216 FGH-PW | Display Elektronik
Alphanumeric display, 16 x 2 character, FSTN, viewing area: 61 x 61 mm, DEM 16216 FGH-PW
Order No.: 71S678
EAN: 4099879004352
MPN:
DEM 16216 FGH-PW
Unit Price (€ / pc.)
10.2459 € *
Available: 2 pcs.
Leadtime: On Request **
LCD module, DEM 16216 FGH-PW, Display Elektronik
FSTN Transflective Positive Mode.
Technical specifications
Display | 16 x 2 Zeichen | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 61 mm | |
Width | 80 mm | |
Thickness | 6.3 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 36 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN | |
Character height | 5.55 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
MSL | MSL 1 |
Original Packaging | Tray mit 96 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |