DEM 16216 SGH | Display Elektronik
Alphanumeric display, 2 x 16 character, STN-gray, viewing area: 61 x 15.8 mm, DEM 16216 SGH
Order No.: 71S319
EAN: 4099879003843
MPN:
DEM 16216 SGH
Unit Price (€ / pc.)
5.9143 € *
Available: 3 pcs.
Leadtime: On Request **
LCD-Module, DEM 16215 SYH-LY-CYR22, Display Elektronik
FEATURES
- Power Supply Voltage 5.0 V
- Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
- Viewing Direction: 6 O’clock
- Display Format: 16x2 Characters
Technical specifications
Display | 2 x 16 Zeichen | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 15.8 mm | |
Width | 80 mm | |
Thickness | 7.1 mm | |
type of backlight | ohne | |
Height | 36 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-grau | |
Character height | 5.55 mm | |
Character set | Englisch-Japanisch |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |