DEM 16217 FGH-LR | Display Elektronik

LCD display, 16 x 2 character, FSTN, viewing area: 61 x 15.8 mm, DEM 16217 FGH-LR

Order No.: 73S0051
EAN: 4099891976163
MPN:
DEM 16217 FGH-LR
DEM 16217 FGH-LR Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
13.3518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,401.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
105 pcs.
13.3518 €

LCD Module, DEM 16217 FGH-LR, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 Volt
  • Backlight color: LED, Amber, Lightbox
Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 61 mm
Viewing range (height) 15.8 mm
Width 84 mm
Thickness 10.1 mm
type of backlight LED
Background color rot
Height 44 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Character height 5.55 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes