DEM 16217 FGH-PW | Display Elektronik

Alphanumeric display, 16 x 2 character, FSTN, viewing area: 61 x 61 mm, DEM 16217 FGH-PW

Order No.: 71S686
EAN: 4099879004376
MPN:
DEM 16217 FGH-PW
DEM 16217 FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
17.969 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,886.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
105 pcs.
17.969 €

LCD module, DEM 16217 FGH-PW, Display Elektronik

FSTN Transflective Positive Mode.

Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 61 mm
Viewing range (height) 61 mm
Width 84 mm
Thickness 6.3 mm
type of backlight LED
Background color weiß
Height 44 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Character height 5.55 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 84 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes