DEM 16217 SBH-PW-N | Display Elektronik
Alphanumeric display, 16 x 2 character, STN blue, viewing area: 61 x 61 mm, DEM 16217 SBH-PW-N
Order No.: 71S687
EAN: 4099879004383
MPN:
DEM 16217 SBH-PW-N
Unit Price (€ / pc.)
16.5172 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Display | 16 x 2 Zeichen | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 61 mm | |
Width | 84 mm | |
Thickness | 6.3 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 44 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau | |
Character height | 5.55 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
MSL | MSL 1 |
Original Packaging | Tray mit 84 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |