DEM 16217 SYH-PY-CYR22 | Display Elektronik

LCD display, 16 x 2 character, STN yellow/green, viewing area: 61 x 15.8 mm, DEM 16217 SYH-PY-CYR22

Order No.: 73S0023
EAN: 4099891975883
MPN:
DEM 16217 SYH-PY-CYR22
DEM 16217 SYH-PY-CYR22 Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
15.6604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,644.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
105 pcs.
15.6604 €

LCD Module, DEM 16217 SYH-PY-CYR22, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • Backlight Color: LED, Lightguide, Yellow-Green
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 61 mm
Viewing range (height) 15.8 mm
Width 84 mm
Thickness 7.6 mm
type of backlight LED
Background color gelb/grün
Height 44 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Character height 5.55 mm
Character set Englisch-Kyrillisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes