DEM 16218 SGH | Display Elektronik

LCD display, 16 x 2 character, STN-gray, viewing area: 50 x 16 mm, DEM 16218 SGH

Order No.: 73S0005
EAN: 4099891975708
MPN:
DEM 16218 SGH
DEM 16218 SGH Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
13.9825 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
13.9825 €

LCD Module, DEM 16218 SGH, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • VLCD: 4.5 Volt
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 50 mm
Viewing range (height) 16 mm
Width 55 mm
Thickness 4.2 mm
type of backlight ohne
Height 24.5 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-grau
Character height 5.55 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes