DEM 16219 SY-PY (*) | Display Elektronik

LCD display, 16 x 2 character, STN yellow/green, viewing area: 61 x 15.8 mm, DEM 16219 SY-PY (*)

Order No.: 73S0006
EAN: 4099891975715
MPN:
DEM 16219 SY-PY (*)
DEM 16219 SY-PY (*) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,294.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
140 pcs.
9.2463 €

LCD Module, DEM 16219 SY-PY (*), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • Backlight Color: LED, Lightguide, Yellow Green
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 61 mm
Viewing range (height) 15.8 mm
Width 85 mm
Thickness 11 mm
type of backlight LED
Background color gelb/grün
Height 32.5 mm
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 4-Bit, 8-Bit
Technology STN-gelb/grün
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes