DEM 16226 FGH-PW | Display Elektronik

LCD display, 16 x 2 character, FSTN, viewing area: 51.8 x 14.8 mm, DEM 16226 FGH-PW

Order No.: 73S0057
EAN: 4099891976224
MPN:
DEM 16226 FGH-PW
DEM 16226 FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
8.211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
919.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
112 pcs.
8.211 €

LCD Module, DEM 16226 FGH-PW, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 Volt
  • Backlight Color: LED White
Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 51.8 mm
Viewing range (height) 14.8 mm
Width 65.5 mm
Thickness 9.6 mm
type of backlight LED
Background color weiß
Height 36.7 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Character height 4.67 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes