DEM 16226 SYH-LY | Display Elektronik
Alphanumeric display, 2 x 16 character, STN yellow/green, viewing area: 51.8 x 14.8 mm, DEM 16226 SYH-LY
Order No.: 71S330
EAN: 4099879003928
MPN:
DEM 16226 SYH-LY
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: On Request **
LCD-Module, DEM 16224 SYH, Display Elektronik
FEATURES
- Power Supply Voltage 2.7 V - 5.5 V
- Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
- Viewing Direction: 6 O’clock
- Display Format: 16x2 Characters
Technical specifications
Display | 2 x 16 Zeichen | |
Viewing area (width) | 51.8 mm | |
Viewing range (height) | 14.8 mm | |
Width | 65.5 mm | |
Thickness | 9.6 mm | |
type of backlight | LED | |
Background color | gelb/grün | |
Height | 36.7 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-gelb/grün | |
Character height | 4.67 mm | |
Character set | Englisch-Japanisch |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |