DEM 16228 FGH-PW | Display Elektronik
LCD display, 16 x 2 character, FSTN, viewing area: 59 x 23 mm, DEM 16228 FGH-PW
Order No.: 73S0059
EAN: 4099891976248
MPN:
DEM 16228 FGH-PW
Unit Price (€ / pc.)
13.6017 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 16228 FGH-PW, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 Volt
- VLCD Adjustable for best contrast(V0-VSS): 4.6 Volt
Technical specifications
Display | 16 x 2 Zeichen | |
Viewing area (width) | 59 mm | |
Viewing range (height) | 23 mm | |
Width | 67 mm | |
Thickness | 8.6 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 32.9 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN | |
Character height | 8.12 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |